
Technical specifications
- Ambient temperature (operation): -25 °C ... 70 °C (C300)
- Protection class IP40 (housing)
- Protection class (connection terminals): IP20
- Contact design: 2 potential-free changeover contacts
- Maximum switching voltage 400 V AC
- Output fuse 5 A (quick-acting)
- Mechanical life: 20x 10 6 operations
- All mounting positions permitted
- Mounting instructions: On standard rail NS 35 according to EN 60715
- Insulation type Housing: Polyamide PA, self-extinguishing
- Colour: green
- Connection type: screw terminals.
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.5 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.5 mm² ... 2.5 mm²
- Conductor cross-section AWG: 20 ... 14
- Pollution level 3
- Over voltage category III
- Tightening torque: 1 Nm
- Type
EMD-SL-PH-690
- Product type
Monitoring relay
- No. of relay outputs
2
- Dim
(L x W x H) 113 x 22.5 x 90 mm
- Width
22.5 mm
- Height
90 mm
- Length
113 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225638 Phoenix Contact EMD-SL-PH-690 2905597 Monitoring relay No. of relay outputs: 2
Datasheet 2225638 Phoenix Contact EMD-SL-PH-690 2905597 Monitoring relay No. of relay outputs: 2
User & Safety Instructions
User & Safety Instructions 2225638 Phoenix Contact EMD-SL-PH-690 2905597 Monitoring relay No. of relay outputs: 2
Description
Monitoring relay for monitoring the phase sequence, phase failure and asymmetry at 208 V AC ... 690 V AC of 3-phase voltages, 2 changeover contacts, with screw connection
This text is machine translated.
This text is machine translated.












