
Number (Package size 10 pc(s))
Total (€ 1.76 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Electronic housing EMG 10-H 7,5MM KLAR
- EMG 10-H 7.5 MM CLEAR
- Industrial packaging, pack of 10
Technical specifications
- Product type
DIN rail casing (cover)
- Features
Cover (clear)
- Factory colour
Multi-coloured
- Width
7.5 mm
- Height
10 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 7.5 x 10 x 75 mm
- Depth
75 mm
- Type
EMG 10-H 7,5MM KLAR
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 458435 Phoenix Contact EMG 10-H 7,5MM KLAR DIN rail casing (cover) Cover (clear) 7.5 x 10 x 75 Multi-coloured 10 pc(s)
User & Safety Instructions
User & Safety Instructions 458435 Phoenix Contact EMG 10-H 7,5MM KLAR DIN rail casing (cover) Cover (clear) 7.5 x 10 x 75 Multi-coloured 10 pc(s)
Description
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 7.5 mm










