
Phoenix Contact EMG 17-REL/SG-B 24/21/M Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-
Technical specifications
- Power loss at rated condition: 0.19 W.
- Maximum switching voltage 250 V AC/DC
- Minimum switching voltage 5 V (at 100 mA)
- Switching current minimum: 1 mA (at 24 V)
- Maximum inrush current 8 A.
- Switch-off power (resistive load) maximum:
- 144 W (AT 24 V DC)
- 43 W (AT 48 V DC)
- 42 W (AT 60 V DC)
- 55 W (AT 110 V DC)
- 100 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.2 mm² ... 4 mm²
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²
- Conductor cross-section AWG: 24 ... 12
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 4 kV
- Insulation: Safe isolation, reinforced insulation
- Over voltage category III
- Packaging type
Piece
- Product type
Relay component
- Type
EMG 17-REL/SG-B 24/21/M
- Connection
Screws
- Response time
5 ms
- Fall time
5 ms
- Contact type
1 change-over
- Contact material
AgSnO
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
10 7 operations
- Coil voltage rating
0.19 W
- Features
+ diode
- Max. temperature
+50 °C
- Min. temperature
-40 °C
- Length
62.5 mm
- Width
17.5 mm
- Height
75 mm
- Dim
(L x W x H) 62.5 x 17.5 x 75 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225814 Phoenix Contact EMG 17-REL/SG-B 24/21/M Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-
Datasheet 2225814 Phoenix Contact EMG 17-REL/SG-B 24/21/M Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-
User & Safety Instructions
User & Safety Instructions 2225814 Phoenix Contact EMG 17-REL/SG-B 24/21/M Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-
Description
This text is machine translated.












