
Number (Package size 5 pc(s))
Total (€ 2.86 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Electronic housing EMG 30-H 15MM KLAR
- EMG 30-H15 MM CLEAR
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Piece
- Product type
DIN rail casing (cover)
- Features
for DIN rail mounting
- Width
15 mm
- Height
30 mm
- Dimensions
15 mm
- Content
5 pc(s)
- Industrial packaging
Yes
- Dim
(W x H) 15 mm x 30 mm
- Type
EMG 30-H 15MM KLAR
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 453917 Phoenix Contact EMG 30-H 15MM KLAR DIN rail casing (cover) for DIN rail mounting 15 x 30 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 453917 Phoenix Contact EMG 30-H 15MM KLAR DIN rail casing (cover) for DIN rail mounting 15 x 30 5 pc(s) Piece
Description
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 15 mm, width: 30 mm










