
Number (Package size 5 pc(s))
Highlights & Details
Electronic housing EMG 37-H 7,5MM KLAR
- EMG 37-H 7.5 MM CLEAR
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Package
- Product type
DIN rail casing (cover)
- Features
Cover (clear)
- Factory colour
Multi-coloured
- Length
37.5 mm
- Width
7.5 mm
- Height
37.5 mm
- Dimensions
7.5 x 37.5 mm
- Content
5 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 37.5 x 7.5 x 37.5 mm
- Depth
7.5 mm
- Type
EMG 37-H 7,5MM KLAR
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 525568 Phoenix Contact EMG 37-H 7,5MM KLAR DIN rail casing (cover) Cover (clear) 37.5 x 7.5 x 37.5 x 7.5 Multi-coloured 5 pc(s)
User & Safety Instructions
User & Safety Instructions 525568 Phoenix Contact EMG 37-H 7,5MM KLAR DIN rail casing (cover) Cover (clear) 37.5 x 7.5 x 37.5 x 7.5 Multi-coloured 5 pc(s)










