
Number (Package size 5 pc(s))
Total (€ 3.53 / piece)
€ 17.64
plus VAT.
Highlights & Details
Electronic housing EMG 45-H 7,5MM KLAR
- EMG 45-H 7.5 MM CLEAR
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Piece
- Features
dust resistant
- Factory colour
Multi-coloured
- Width
45 mm
- Height
7.5 mm
- Content
5 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 45 x 7.5 x 75 mm
- Depth
75 mm
- Type
EMG 45-H 7,5MM KLAR
- UKCA
not relevant
- Product type
DIN rail casing (cover)
Documents & Downloads
Datasheet
Datasheet 452299 Phoenix Contact EMG 45-H 7,5MM KLAR DIN rail casing (cover) dust resistant 45 x 7.5 x 75 Multi-coloured 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 452299 Phoenix Contact EMG 45-H 7,5MM KLAR DIN rail casing (cover) dust resistant 45 x 7.5 x 75 Multi-coloured 5 pc(s) Piece
Description
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 7.5 mm










