
Number (Package size 5 pc(s))
Total (€ 6.05 / piece)
€ 30.24
plus VAT.
14-day return policy included
Highlights & Details
Electronic housing EMG150-H 7,5MM KLAR
- EMG 150-H 7.5 MM CLEAR
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Package
- Product type
DIN rail casing (cover)
- Features
dust resistant
- Factory colour
Multi-coloured
- Width
100 mm
- Height
7.5 mm
- Content
5 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 100 x 7.5 x 7.5 mm
- Depth
7.5 mm
- Type
EMG150-H 7,5MM KLAR
Documents & Downloads
Datasheet
Datasheet 459812 Phoenix Contact EMG150-H 7,5MM KLAR DIN rail casing (cover) dust resistant 100 x 7.5 x 7.5 Multi-coloured 5 pc(s) Packag
User & Safety Instructions
User & Safety Instructions 459812 Phoenix Contact EMG150-H 7,5MM KLAR DIN rail casing (cover) dust resistant 100 x 7.5 x 7.5 Multi-coloured 5 pc(s) Packag
Description
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 7.5 mm










