
Technical specifications
- Ambient temperature (operation): -20 °C ... 60 °C
- Max. Operating height< 2000 m (above sea level)
- Description of the input: Universal input
- Input signal current: 0 mA ... 20 mA +10 %
- Output signal current: 0 mA ... 20 mA
- Wire stripping length: 10 mm
- Material casing: PC-GF10
- Power consumption ≤ 6.9 W
- Product type
Digital display
- Reading type
Amperage
- Reading range (min.)
0 mA
- Type
FA MCR-D-TUI-UI-2REL-UP
- Reading range (max.)
20 mA
IP65 (front)
- Dim
(L x W x H) 151.8 x 96 x 48 mm
- Max. operating voltage
230 V DC/AC
- Min. operating voltage
24 V DC/AC
- Factory colour
Light grey
- Width
96 mm
- Height
48 mm
- Length
151.8 mm
Other
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225685 Phoenix Contact FA MCR-D-TUI-UI-2REL-UP Digital display
Datasheet 2225685 Phoenix Contact FA MCR-D-TUI-UI-2REL-UP Digital display
User & Safety Instructions
User & Safety Instructions 2225685 Phoenix Contact FA MCR-D-TUI-UI-2REL-UP Digital display
Description
Multi-functional process indicator in the control panel installation housing for monitoring and displaying analogue measured values. Universal inputs allow the connection of current, voltage, RTDs and TCs. Two relay changer outputs and one analogue output.
This text is machine translated.
This text is machine translated.









