
Phoenix Contact FA MCR-HT-1TS-I-OLP Head measuring transducer 1145210
EAN:
Part number:
Item no:
Technical specifications
- Product Family: Field Analog
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque 0.5 Nm
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 14
- Ambient conditions: Environmental conditions
- Protection type: IP00 (for installation in field housing IP66/67, NEMA 4X)
- Ambient temperature (operation): -40 °C ... 85 °C
- Ambient temperature (storage/transport): -50 °C ... 100 °C
- Altitude: ≤ 4000 m (above sea level)
- Mounting type: Installation; mounting rail
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Permissible air humidity (operation): 5 % ... 95% (condensation allowed)
- Stripped length: 8 mm
- ATEX
- Transmission speed 1200 Baud
- Identification: Ex ec IIC T6...T4
- Supply voltage range: Loop-fed, no external supply necessary;10 V DC ... 36 V DC (standard)
- CE CE
- Certificate PxCIF20ATEX1145192U
- Input voltage range: -20 mV ... 100 mV (minimum span 5 mV)
- Installation Instructions: Installation in connection head B according to DIN EN 50446
- Climate class C1
- CSA
- Supported protocols: HART
- Galvanic isolation between input and output: Yes
- Supply: Supply
- Number of channels: 1
- Switch-on delay: 7 s (HART); 7 s (measured value)
- Testing voltage 2 kV AC (50 Hz, 60 s)
- Functionality: Functionality
- Data communication (bypass): Data communication (bypass)
- Output signal current: 4 mA ... 20 mA (HART);20 mA ... 4 mA (HART)
- Output signal current maximum: 23 mA
- Configuration: Software;HART
- Number of inputs: 1
- Ex-Installation (EPL): GC;Div. 2
- Measuring: Measuring
- Suitable sensor types (RTD): Pt, Ni, Cu sensors: 2 -, 3 -, 4-wire
- Linear resistance range: 10 Ω ... 2000 Ω (minimum span: 10 Ω)
- Temperature measuring range: -250 °C ... 2500 °C (range depends on sensor type)
- Measuring range temperature: ≥ 10 K (RTD);≥ 50 K (TC)
- COMPATIBLE SENSOR TYPES (TC): A, B, C, D, E, J, K, L, N, R S, T, U
- Signal: Current: Signal: Current
- LOAD (UL - 10 V) / 0.023 A
- Step response (0-99%): 1 s (TC);1 s (RTD)
- Galvanic isolation input / output: Galvanic isolation input / output
- HART coding FSK ± 0.5 mA
- HART version: 7
- Mains frequency filter 50/60 Hz
- Communication resistance ≥ 250 Ω
- Type
FA MCR-HT-1TS-I-OLP
- Supply voltage
schleifengespeist. keine externe Versorgung notwendig;10 V DC ... 36 V DC (Standard) V DC
- Connection
Screw connector
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Manufacturer part #
1145210
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Weight
0.1379 kg
- UKCA
yes
- Product type
Temperature transducer
Documents & Downloads
Datasheet
Datasheet 3564786 Phoenix Contact FA MCR-HT-1TS-I-OLP Head measuring transducer 1145210
User & Safety Instructions
User & Safety Instructions 3564786 Phoenix Contact FA MCR-HT-1TS-I-OLP Head measuring transducer 1145210
Description
Output loop-fed head transmitter for transmitting RTD and TC sensor signals, as well as resistance and voltage sensors over 4 mA ... 20 mA HART, standard configuration, screw connection
This text is machine translated.
This text is machine translated.










