
Highlights & Details
Lead-through terminal
- Content: 10 pc(s)
- Total number of pins: 2
Technical specifications
- Number of ports: 4
- Insulating material group: I
- Number of potentials: 2
- Ambient temperature (assembly): -5 °C ... 100 °C
- Packaging type
Piece
- Product type
Feedthrough terminal
- Connector type
Socket
- Features
+ lever
- CS
20 mm
- Total number of pins
2
- Width
58 mm
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Content
10 pc(s)
- Connection
T-LOX compound hinge connector
- Manufacturer part #
1708745
- Factory colour
Grey
- Insulation material
PA
- Contact material
Cu-alloy, tin plated
- Nominal voltage
1000 V
- max. cross section
50 mm²
- Min. cross section
10 mm²
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
TW 50/ 2-CL
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209290 Phoenix Contact Feedthrough terminal Total number of pins 2 Contact spacing: 20 mm 1708745 10 pc(s) Piece
Datasheet 2209290 Phoenix Contact Feedthrough terminal Total number of pins 2 Contact spacing: 20 mm 1708745 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209290 Phoenix Contact Feedthrough terminal Total number of pins 2 Contact spacing: 20 mm 1708745 10 pc(s) Piece
Description
This text is machine translated.




