
Number (Package size 50 pc(s))
Highlights & Details
Feed-through terminal block VDFK 6/K
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 1
Technical specifications
- Product type
Feedthrough terminal
- Connector type
Socket, built-in
- No. of rows
1
- Connector system
wire-to-board
- Series
VDFK
- Features
for enclosures
- Total number of pins
1
- Width
31.50 mm
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
50 pc(s)
- AWG max.
8
- AWG (min.)
24
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 10.00 x 31.50 x 30.20 mm
- Connection
Screw terminal
Solder tag
- Manufacturer part #
0711056
- Factory colour
Grey
- Industrial packaging
Yes
- Nominal voltage
500 V
- Height
30.20 mm
- Length
10.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
VDFK 6/K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 565313 Phoenix Contact Feedthrough terminal VDFK Total number of pins 1 0711056 50 pc(s)
User & Safety Instructions
User & Safety Instructions 565313 Phoenix Contact Feedthrough terminal VDFK Total number of pins 1 0711056 50 pc(s)










