
Number
Total (€ 836.13 / piece)
€ 836.13
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fiber media converter
- Mounting type
DIN rail
- Manufacturer
Phoenix Contact
- Enclosure material
PA 6.6-FR
- Connection
COMBICON
B-FOC (ST®)
- Functions (FO)
FO converter
- Supply voltage (num.)
24 V DC
- Supply current
150 mA
- Channels
1
- Interfaces
DeviceNet
CAN
CANopen
- Protection class
IP20
- Factory colour
Green
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
+60 °C
- Compatible with
PCF
Fibre opics
- Manufacturer part #
2313986
- Content
1 pc(s)
- Connector type
Screw-lock latch
35.2
101.61 mm
120.465 mm
Other
DC
TRUE
11-30 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717365 Phoenix Contact Fiber media converter PSI-MOS-DNET/FO 850 T FO converter
User & Safety Instructions
User & Safety Instructions 717365 Phoenix Contact Fiber media converter PSI-MOS-DNET/FO 850 T FO converter
Description
Fiber optic converter with integrated optical diagnostics, for DeviceNet¿, CAN, CANopen up to 1000 kbps, T-coupler, interfaces: 1 x CAN, 1 x Alarm, 2 x FO (B-FOC), 850 nm, for HCS/fiberglass (multi-mode)










