
Number
Total (€ 491.60 / piece)
€ 491.60
plus VAT.
14-day return policy included
FO converters PSI-MOS-RS232/FO 660 E
Technical specifications
- Product type
Fiber media converter
- Mounting type
DIN rail
- Manufacturer
Phoenix Contact
- Enclosure material
PA 6.6-FR
- Connection
COMBICON
D-SUB-9
F-SMA
- Functions (FO)
FO converter
- Supply voltage (num.)
24 V DC
- Supply current
120 mA
- Channels
1
- Interfaces
RS232
- Protection class
IP20
- Factory colour
Green
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
+60 °C
- Compatible with
PCF
Polymer
- Manufacturer part #
2708368
- Content
1 pc(s)
- Connector type
Screw-lock latch
Plug, straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788289 Phoenix Contact Fiber media converter PSI-MOS-RS232/FO 660 E FO converter
User & Safety Instructions
User & Safety Instructions 788289 Phoenix Contact Fiber media converter PSI-MOS-RS232/FO 660 E FO converter
Description
FO converter with integrated optical diagnosis, alarm contact, for RS-232 interfaces up to 115.2 kbps, terminal equipment with an FO interface (FSMA), 660 nm, for polymer/HCS fiber cable










