
Technical specifications
- Net weight 727.5 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Product type
Safety gateway
- Type
FL PN/PN SDIO-2TX/2TX
- Min. operating voltage
30 V DC
- Operating voltage
30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
24 V DC
- Height
27 mm
- Length
145 mm
- Width
130 mm
IP20
- Dim
(L x W x H) 145 x 130 x 27 mm
- Max. current consumption
250 mA
- Manufacturer part #
2700651
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
130
157.17 mm
47.02 mm
TRUE
DC
TRUE
None
None
FALSE
FALSE
IP20
None
18.5-30 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209776 Phoenix Contact FL PN/PN SDIO-2TX/2TX 2700651 Safety gateway 24 V DC
User & Safety Instructions
User & Safety Instructions 2209776 Phoenix Contact FL PN/PN SDIO-2TX/2TX 2700651 Safety gateway 24 V DC
Description
Industrial gateway for connecting two PROFINET/PROFIsafe networks. Coupling of safe and standard IO data. Supports redundant power supply. Can be used independantly of control.
This text is machine translated.
This text is machine translated.










