
Technical specifications
- Design: Factoryline devices with SFP-slot
- RJ45 connection type
- Width 13.7 mm
- Height: 8.95 mm
- Material housing: Metal
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 85 °C (no condensation)
- Ambient temperature (storage/transport): -40 °C ... 85 °C (no condensation)
- Mounting type: Plug-in (SFP port)
- Permissible air humidity (operation): 5 % ... 95 %.
- Length: 56.5 mm.
- Transmission speed 1 GBit/s
- Maximum power loss at rated conditions 1.24 W.
- Transfer length 100 m (per segment)
- Note for application: Only for industrial use
- Power consumption: 375 mA
- Status display: Via factoryline device
- Transmission physics: Copper
- Supply: Supply
- Power consumption maximum 375 mA
- Number of channels: 1 (RJ45 port)
- Transfer medium: Copper
- Supply voltage:3.3 V (via factoryline switch)
- Ethernet (RJ45): Ethernet (RJ45)
- Signal LEDs: Depending on the factoryline device
- Format: SFP (Small Form-Factor Pluggable)
- Connection supply: Via SFP-slot
- Product type
Media module
- Ethernet ports
1
- Current consumption
375 mA
- LAN data transfer rate
1 GBit/s
- Port type
RJ45
- Type
FL SFP GT
- Dim
(W x H x D) 13.7 x 8.95 x 56.5 mm
- Operating voltage
3.3 V
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Width
13.7 mm
- Height
8.95 mm
- Depth
56.5 mm
IP20
- Max. temperature
85 °C
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580457 Phoenix Contact FL SFP GT Media module No. of Ethernet ports 1 LAN data transfer rate 1 GBit/s Operating voltage 3.3 V
User & Safety Instructions
User & Safety Instructions 3580457 Phoenix Contact FL SFP GT Media module No. of Ethernet ports 1 LAN data transfer rate 1 GBit/s Operating voltage 3.3 V
Description
Gigabit SFP module for transmission up to 100 m.
This text is machine translated.
This text is machine translated.





