
Technical specifications
- Interface: Ethernet (FO)
- Transmission length: 10 km (fiber 9/125)
- Air pressure (operating): 86 kPa - 108 kPa
- Air pressure (storage/transport): 66 kPa - 108 kPa
- Transmission physics: Singlemode fiber
- Transmission speed 1 GBit/s.
- Wavelength: 1310 nm
- Basic functionality: SFP module as fiber optic port
- Status and diagnostic displays: Via Factoryline device
- Mounting type: Slot in SFP slot
- AX type: Factoryline devices with SFP slot
- Product type
Media module
- Ethernet ports
1
- Fibre-optic ports
1
- LAN data transfer rate
1 GBit/s
- Type
FL SFP LX10-B
- Dim
(W x H) 13.7 mm x 8.95 mm
- Weight
30.7 g
- Width
13.7 mm
- Height
8.95 mm
- Max. temperature
+70 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208986 Phoenix Contact FL SFP LX10-B Media module No. of Ethernet ports 1 1 LAN data transfer rate 1 GBit/s
Datasheet 2208986 Phoenix Contact FL SFP LX10-B Media module No. of Ethernet ports 1 1 LAN data transfer rate 1 GBit/s
User & Safety Instructions
User & Safety Instructions 2208986 Phoenix Contact FL SFP LX10-B Media module No. of Ethernet ports 1 1 LAN data transfer rate 1 GBit/s
Description
This text is machine translated.
