
Technical specifications
- Ambient temperature (storage/transport): -40 °C - +70 °C.
- Maximum permissible current: 1 A
- Maximum permissible total current: 3 A (per byte for modular infeed), 12 A (for infeed via the front adapter)
- Rating type 100 % ED
- Dimensioning surge voltage: 0.5 kV
- Overvoltage category II
- Pitch: 2.54 mm
- Name Connection: Field level
- Connection type: IDC/FLK pin strip
- Number of ports: 4
- Number of pins: 14
- Connectable channels: 32
- Name Connection 2: Field level
- Connection type: IDC/FLK pin strip
- Number of ports: 2
- Number of pins: 14
- Connectable channels: 16
- Designation Connection 3: Supply
- Connection type: screw terminals.
- Wire stripping length: 10 mm
- Conductor cross-section: 0.25 mm² - 1.5 mm² (with wire-end sleeve), 0.5 mm² - 2.5 mm² (without wire-end sleeve)
- Tightening torque 0.4 Nm
- Product type
PLC adapter
- Operating voltage
50 V DC (max)
- Max. operating voltage
50 V DC
- Operating voltage
50 V DC
- Height
130.5 mm
- Length
45.5 mm
- Width
25.4 mm
IP20
- Type
FLKM 4X14-PA/SC/DIO/S7-1500
- Manufacturer part #
2907381
- Dim
(L x W x H) 45.5 x 25.4 x 130.5 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Series
S7-1500
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225703 Phoenix Contact FLKM 4X14-PA/SC/DIO/S7-1500 2907381 PLC adapter 50 V DC
Datasheet 2225703 Phoenix Contact FLKM 4X14-PA/SC/DIO/S7-1500 2907381 PLC adapter 50 V DC
User & Safety Instructions
User & Safety Instructions 2225703 Phoenix Contact FLKM 4X14-PA/SC/DIO/S7-1500 2907381 PLC adapter 50 V DC
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.







