
Number
Technical specifications
- Product type
Connector set
- Features
Cable input (straight)
+ longitudinal brace
copper-plated
- Series
HC-A3
- Connection
QUICKON connector
- Case material
Plastic
- Factory colour
Grey
IP65
- Core cross section (min.)
0.75 mm²
- Core cross section (max.)
1.5 mm²
- Number of pins
3
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Leading contact (PE)
Yes
- Content
1 pc(s)
- Total no. of pins
3 + PE
34
32.35 mm
79.27 mm
Single locking lever
230 V
1
3
Bus
Other
Other
80-80 °C
-25-80 °C
V0
4 kV
Other
Other
FALSE
III
3
0.75-1.5 mm²
0.75-1.5 mm²
IP65
TRUE
Other
Other
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 772117 Phoenix Contact HC-A3-BUQ1,5-KML-G-PA Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 772117 Phoenix Contact HC-A3-BUQ1,5-KML-G-PA Content: 1 pc(s)
Description
Scope of delivery
- Coupling housing
- Socket insert



