
Technical specifications
- Description of the input: En 61131-2 type 1 and 3
- Number of inputs: 8
- Input voltage range \"0\" signal: -3 V DC ... 5 V DC
- Input voltage range \"1\" signal: 11 V DC ... 30 V DC
- Colour: green
- Net weight: 83.38 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Wire stripping length: 8 mm
- Conductor cross-section rigid min: 0.08 mm²
- Conductor cross-section rigid max. 1.5 mm²
- Conductor cross-section flexible min.: 0.08 mm²
- Conductor cross-section flexible max. 1.5 mm²
- Conductor cross-section AWG min: 28
- Conductor cross-section AWG max. 16
- Transmission speed 500 kBit/s.
- Power consumption: Max. 0.25 W (at UL)
- Product type
In-line terminal
- Type
IB IL 24 DI 8/HD-ECO
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
7.5 V DC
- Height
119.8 mm
- Length
71.5 mm
- Width
12.2 mm
IP20
- Dim
(L x W x H) 71.5 x 12.2 x 119.8 mm
- Connection method
1-core
- Connection
Spring-loaded connector
- Max. current consumption
30 mA
- Manufacturer part #
2702792
- Fitting type (details)
Mounting rail
- Response time tS
1 ms
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209880 Phoenix Contact IB IL 24 DI 8/HD-ECO 2702792 In-line terminal 7.5 V DC
Datasheet 2209880 Phoenix Contact IB IL 24 DI 8/HD-ECO 2702792 In-line terminal 7.5 V DC
User & Safety Instructions
User & Safety Instructions 2209880 Phoenix Contact IB IL 24 DI 8/HD-ECO 2702792 In-line terminal 7.5 V DC
Description
This text is machine translated.















