There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
IB IL 24 DO 4-PAC
4
4 x
0.5 A
500 mA
24 V DC
140.5 mm
71.5 mm
12.2 mm
IP20
(L x W x H) 71.5 x 12.2 x 140.5 mm
Local bus
2861276
0 ms
55 °C
-25 °C
7.5 V DC
yes
User & Safety Instructions 197131 Phoenix Contact IB IL 24 DO 4-PAC 2861276 PLC add-on module 24 V DC