
Technical specifications
- Description of the input: IEC 61131-2 type 3
- Number of inputs: 8 (with two-channel assignment)
- Cable length: Max. 500 m (from clock output to safe input (sum of travel back and forth)
- Input voltage range \"0\" signal: -3 V DC ... 5 V DC
- Input voltage range \"1\" signal: 11 V DC ... 30 V DC
- Color: Yellow
- Net weight 222 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Input voltage range: -3 V DC ... 30 V DC
- Transmission speed 500 kBit/s / 2 MBit/s (switchable)
- Product type
Safety module
- Type
IB IL 24 PSDI 16-PAC
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
24 V DC
- Height
141 mm
- Length
71.5 mm
- Width
48.8 mm
IP20
- Dim
(L x W x H) 71.5 x 48.8 x 141 mm
- Connection method
2-, 3-core
- Connection
Inline data shunter
- Max. current consumption
190 mA
- Manufacturer part #
2700994
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
48.6
141.297 mm
70.43 mm
TRUE
DC
FALSE
0
0
0
0
2
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-30 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209782 Phoenix Contact IB IL 24 PSDI 16-PAC 2700994 Safety module 24 V DC
Datasheet 2209782 Phoenix Contact IB IL 24 PSDI 16-PAC 2700994 Safety module 24 V DC
User & Safety Instructions
User & Safety Instructions 2209782 Phoenix Contact IB IL 24 PSDI 16-PAC 2700994 Safety module 24 V DC
Description
This text is machine translated.











