There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
IB IL 24 PSDOR 4-PAC
4
4 x
4 A
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V DC
119.8 mm
71.5 mm
73.2 mm
IP20
(L x W x H) 71.5 x 73.2 x 119.8 mm
Inline data shunter
In-line local bus
2985864
55 °C
-25 °C
7.5 V DC
4
yes
Datasheet 193262 Phoenix Contact IB IL 24 PSDOR 4-PAC 2985864 PLC add-on module 24 V DC
User & Safety Instructions 193262 Phoenix Contact IB IL 24 PSDOR 4-PAC 2985864 PLC add-on module 24 V DC