There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
IB IL AI 2-HART-PAC
2
2
2 x
24 V DC
135 mm
71.5 mm
48.8 mm
IP20
(L x W x H) 71.5 x 48.8 x 135 mm
Inline data shunter
In-line local bus
2862149
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193198 Phoenix Contact IB IL AI 2-HART-PAC 2862149 PLC add-on module 24 V DC
User & Safety Instructions 193198 Phoenix Contact IB IL AI 2-HART-PAC 2862149 PLC add-on module 24 V DC