There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
IB IL AI 8/IS-PAC
8
8
8
8 x
24 V DC
136.8 mm
71.5 mm
48.8 mm
IP20
(L x W x H) 71.5 x 48.8 x 136.8 mm
Inline data shunter
In-line local bus
2861661
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193274 Phoenix Contact IB IL AI 8/IS-PAC 2861661 PLC add-on module 24 V DC
User & Safety Instructions 193274 Phoenix Contact IB IL AI 8/IS-PAC 2861661 PLC add-on module 24 V DC