
Technical specifications
- Colour: green
- Net weight: 84.1 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of outputs: 4
- Transmission speed 500 kBit/s.
- Power consumption: Type. 1.8 W
- 12-bit D/A converter resolution
- Product type
In-line terminal
- Type
IB IL AO 4/I/4-20-ECO
- No. of analogue outputs
4
- Output signal current
4 mA ... 20 mA mA
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
7.5 V DC
- Height
119.8 mm
- Length
71.5 mm
- Width
12.2 mm
IP20
- Dim
(L x W x H) 71.5 x 12.2 x 119.8 mm
- Connection method
2-core
- Connection
Inline data shunter
- Max. current consumption
40 mA
- Manufacturer part #
2702497
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Logic voltage UL
7.5 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137571 Phoenix Contact IB IL AO 4/I/4-20-ECO 2702497 In-line terminal 7.5 V DC
User & Safety Instructions
User & Safety Instructions 2137571 Phoenix Contact IB IL AO 4/I/4-20-ECO 2702497 In-line terminal 7.5 V DC
Description
4 analogueue output channels. Connection of actuators in 2-wire technology. Current range: 4 mA ... 20 mA Data format: Normalized representation. Resolution: 12 bit. Diagnostic display.
This text is machine translated.
This text is machine translated.















