
Technical specifications
- Product family: inLine
- Modular design
- Connection type: Spring-cage connection
- Conductor cross-section flexible: 0.08 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 48.8 mm
- Height: 1.8" (119.8 mm)
- Depth: 71.5 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 55 °C
- Ambient temperature (storage/transport): -25 °C ... 85 °C
- Mounting type: Rail mounting
- Permissible air humidity (operation): 10 % ... 95 % (according to DIN EN 61131-2)
- Name of connection: inLine-connector plug
- Stripped length: 8 mm
- Transmission speed 500 kBit/s
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Air pressure (operation): 80 kPa ... 106 kPa (up to 2000 m üNN)
- Delivery: Including inLine-plugs and labeling fields
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 10 % ... 95 % (according to DIN EN 61131-2)
- Note for application: Only for industrial use
- Power consumption: max. 230 mA
- Wire connection: Conductor connection
- Naming: DALI
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Special features: Multi-Master-enabled;integrated DALI power supply
- Data transfer rate up to 1200 Mbit/s.
- Power consumption: 3.5 W (The amount of power loss depends largely on the bus activity, which is only influenced to a limited extent by the terminal itself. The maximum power loss is achieved when other nodes occupy the DALI bus with minimum breaks and the terminal itself does not transmit and at the same time the DALI current of 220 mA is fully utilized.)
- Note on dimensions: Housing dimensions
- Supply voltage 24 V DC (via potential shunter)
- Output current in case of short-circuit: Max. 250 mA
- inLine local bus: inLine local bus
- Module
- ID code (Dec): 191
- ID code (HEX): BF
- Length code (HEX): 06
- Length code (Dec): 06
- 96-bit process data channel
- Input address space: 12 bytes
- Output address space: 12 bytes
- Register length 96 Bit
- Potential: Supply of logic (UL): Potential: Supply of logic (UL)
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- inLine connection plug inLine connection plug
- Diagnostics messages: Yes No I/O error | DALI-specific error at the application level
- Installation location: Control cabinet
- Current carrying capacity: Max. 220 mA (bus load)
- Potential: Supply of the main circle (UM): Potential: Supply of the main circle (UM)
- Potential: Potential
- Fieldbus: DALI: Fieldbus: DALI
- Bus protected up to 250 V AC
- Test voltage: 7.5 V supply (bus logic) / 24 V supply (I/O) and functional ground (FE): 500 V AC, 50 Hz, 1 min.
- Test voltage: 7.5 V supply (bus logic) / DALI bus: 1.5 kV AC, 50 Hz, 1 min.
- Test voltage: 24 V supply (peripheral) / DALI bus: 1.5 kV AC, 50 Hz, 1 min.
- Product type
Communication module
- Type
IB IL DALI MM-V2-PAC
- Operating voltage
24 V DC
15 V DC
7.5 V DC
- Height
119.8 mm
- Length
71.5 mm
- Width
48.8 mm
IP20
- Dim
(L x W x H) 71.5 x 48.8 x 119.8 mm
- Connection method
Spring-loaded connector
- Connection
Spring-loaded connector
- Max. current consumption
230 mA
- Manufacturer part #
1199811
- Type
modular
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
55 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
7.5 V DC
- Depth
71.44238 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3566133 Phoenix Contact IB IL DALI MM-V2-PAC 1199811 Communication module 24 V DC, 15 V DC, 7.5 V DC
User & Safety Instructions
User & Safety Instructions 3566133 Phoenix Contact IB IL DALI MM-V2-PAC 1199811 Communication module 24 V DC, 15 V DC, 7.5 V DC
Description
This text is machine translated.










