
Technical specifications
- Colour: green
- Net weight 125 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Wire stripping length: 8 mm
- Conductor cross-section rigid min: 0.08 mm²
- Conductor cross-section rigid max. 1.5 mm²
- Conductor cross-section flexible min.: 0.08 mm²
- Conductor cross-section flexible max. 1.5 mm²
- Conductor cross-section AWG min: 28
- Conductor cross-section AWG max. 16
- Transmission speed 500 kBit/s.
- Product type
In-line terminal
- Type
IB IL MBUS-PAC
- Operating voltage
7.5 V DC
- Height
119.8 mm
- Length
71.5 mm
- Width
24.4 mm
IP20
- Dim
(L x W x H) 71.5 x 24.4 x 119.8 mm
- Connection
Spring-loaded connector
- Max. current consumption
65 mA
- Manufacturer part #
2701927
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
7.5 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209806 Phoenix Contact IB IL MBUS-PAC 2701927 In-line terminal 7.5 V DC
Datasheet 2209806 Phoenix Contact IB IL MBUS-PAC 2701927 In-line terminal 7.5 V DC
User & Safety Instructions
User & Safety Instructions 2209806 Phoenix Contact IB IL MBUS-PAC 2701927 In-line terminal 7.5 V DC
Description
M-Bus connection for up to 30 subscribers. Transmission rate adjustable from 300 baud ... 19200 Baud Parameterization via process data. Process data width 16 words. Diagnostic and status indicators.
This text is machine translated.
This text is machine translated.














