There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
IB IL PWM/2-PAC
0
2
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V DC
136.8 mm
71.5 mm
24.4 mm
IP20
(L x W x H) 71.5 x 24.4 x 136.8 mm
Inline data shunter
In-line local bus
2861632
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193591 Phoenix Contact IB IL PWM/2-PAC 2861632 PLC add-on module 24 V DC
User & Safety Instructions 193591 Phoenix Contact IB IL PWM/2-PAC 2861632 PLC add-on module 24 V DC