
Technical specifications
- Colour: green
- Net weight 135 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Wire stripping length: 8 mm
- Conductor cross-section rigid min: 0.08 mm²
- Conductor cross-section rigid max. 1.5 mm²
- Conductor cross-section flexible min.: 0.08 mm²
- Conductor cross-section flexible max. 1.5 mm²
- Conductor cross-section AWG min: 28
- Conductor cross-section AWG max. 16
- Transmission speed 500 kBit/s.
- Power consumption: Type. 585 mW (to UL)
- Product type
In-line terminal
- Type
IB IL RS UNI-PAC
- No. of inputs
1 x
- No. of outputs
1 x
- Operating voltage
7.5 V DC
- Height
135 mm
- Length
71.5 mm
- Width
24.4 mm
IP20
- Dim
(L x W x H) 71.5 x 24.4 x 135 mm
- Connection
Spring-loaded connector
- Max. current consumption
78 mA
- Manufacturer part #
2700893
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
7.5 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209779 Phoenix Contact IB IL RS UNI-PAC 2700893 In-line terminal 7.5 V DC
Datasheet 2209779 Phoenix Contact IB IL RS UNI-PAC 2700893 In-line terminal 7.5 V DC
User & Safety Instructions
User & Safety Instructions 2209779 Phoenix Contact IB IL RS UNI-PAC 2700893 In-line terminal 7.5 V DC
Description
This text is machine translated.















