
Technical specifications
- Product family: inLine
- Modular design
- Connection type: Spring-cage connection
- Conductor cross-section flexible: 0.08 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.08 mm² ... 1.5 mm².
- Wire cross-section AWG: 28 ... 16
- Width 12.2 mm
- Height: 1.8" (119.8 mm)
- Depth: 71.5 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): 0 °C ... 55 °C
- Ambient temperature (storage/transport): -25 °C ... 85 °C
- Mounting type: Rail mounting
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Name of connection: inLine-connector plug
- Stripped length: 8 mm
- Transmission speed 500 kBit/s
- Maximum power loss at rated conditions 0.95 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Range of delivery: Inclusive of inLine plug
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 10 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 14 mA;type. 7.3 mA
- Wire connection: Conductor connection
- Protective circuit: Overload protection | max. ±40 V DC, 1 min.;Transient protection | Suppressor diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Naming input: Analog RTD inputs
- Input Description: Inputs for resistive temperature sensors
- Number of inputs: 4 (NTC, linear resistors)
- Analogue::: Analogue:
- Input filter time: 120 ms (per channel)
- Supply voltage 24 V DC (via potential shunter)
- Note on connection technology: Shielded
- 24-bit A/D converter resolution
- Linear resistance range: 0 Ω ... 100 KΩ
- inLine local bus: inLine local bus
- Module
- ID code (Dec): 126
- ID code (HEX):7E
- Length code (HEX): 04
- Length code (Dec): 04
- 64-bit process data channel
- Input address space: 8 bytes
- Output address space: 0 bytes
- Register length 64 Bit
- Need for parameter data: 1 bytes
- Need for configuration data: 4 bytes
- Potential: Supply of logic (UL): Potential: Supply of logic (UL)
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- inLine connection plug inLine connection plug
- Diagnostics messages: Failure of the internal I/O supply I/O error message to the bus coupler; checksum error peripheral error message to the bus coupler
- Potential: Supply of analog modules (UANA): Potential: Supply of analog modules (UANA)
- Installation location: Control cabinet
- A/D conversion time: Typical 120 ms
- Data formats: Standardized representation
- Tolerance, relative: Typical. ± 0.15 % (from the end of measurement range, at TU = 25 °C);max. ± 0.35 % (of measuring range end value, with TU = 25 °C)
- Input filter: Digital filter
- Process data update: < 10 ms
- Nominal current source value: 10 µA (pulsed current, as specified during the sampling phase)
- Test voltage: Bus logic (local bus, logic supply): 500 V AC, 50 Hz, 1 min.
- Test voltage: Analogue periphery: 500 V AC, 50 Hz, 1 min.
- Test voltage: Functional earthing 500 V AC, 50 Hz, 1 min.
- Product type
Temperature module
- Type
IB IL RTD 4/NTC-ECO
- No. of analogue inputs
4
- No. of inputs (max.)
4
- No. of outputs (max.)
0
- No. of inputs
4 x
- No. of outputs
0 x
- Operating voltage
24 V DC
7.5 V DC
- Height
119.8 mm
- Length
71.5 mm
- Width
12.2 mm
IP20
- Dim
(L x W x H) 71.5 x 12.2 x 119.8 mm
- Connection method
2-core
- Connection
Spring-loaded connector
- Max. current consumption
85 mA
- Manufacturer part #
1185434
- Type
modular
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
55 °C
- Min. ambient temperature
0 °C
- Depth
70.430346 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565662 Phoenix Contact IB IL RTD 4/NTC-ECO 1185434 Temperature module 24 V DC, 7.5 V DC
User & Safety Instructions
User & Safety Instructions 3565662 Phoenix Contact IB IL RTD 4/NTC-ECO 1185434 Temperature module 24 V DC, 7.5 V DC
Description
inLine, temperature acquisition terminal, analog RTD-inputs: 4 (NTC, linear resistors), connection method: 2-conductor, transmission speed in the local bus: 500 kBit/s, protection class: IP20, including inLine plug
This text is machine translated.
This text is machine translated.









