
Technical specifications
- Description of the input: Input for resistive temperature sensors
- Number of inputs: 4 (Pt 1000)
- Input filter time 120 ms (per channel)
- Colour: green
- Net weight 83.5 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Transmission speed 500 kBit/s.
- Power consumption: Type. 0.67 W
- Resolution A/D converter: 24 bit
- Product type
In-line terminal
- Type
IB IL RTD 4/PT1000-ECO
- No. of analogue inputs
4
- No. of inputs (max.)
4
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
7.5 V DC
- Height
119.8 mm
- Length
71.5 mm
- Width
12.2 mm
IP20
- Dim
(L x W x H) 71.5 x 12.2 x 119.8 mm
- Connection method
2-core
- Connection
Inline data shunter
- Max. current consumption
56 mA
- Manufacturer part #
2702501
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Logic voltage UL
7.5 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2136815 Phoenix Contact IB IL RTD 4/PT1000-ECO 2702501 In-line terminal 7.5 V DC
User & Safety Instructions
User & Safety Instructions 2136815 Phoenix Contact IB IL RTD 4/PT1000-ECO 2702501 In-line terminal 7.5 V DC
Description
4 analogue inputs Connection of the sensors in 2-wire technology. Supported sensors: PT 1000. Data format: Normalized representation. Diagnostic information in the process data word. Diagnostic display.
This text is machine translated.
This text is machine translated.












