There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
IBS IL 24 BK-LK-PAC
63
19.2 V DC
19.2 - 30 V DC
30 V DC
24 V DC
119.8 mm
71.5 mm
85 mm
IP20
(L x W x H) 71.5 x 85 x 119.8 mm
Inline data shunter
In-line local bus
2861218
55 °C
-25 °C
7.5 V DC
yes
Datasheet 193152 Phoenix Contact IBS IL 24 BK-LK-PAC 2861218 PLC add-on module 24 V DC
User & Safety Instructions 193152 Phoenix Contact IBS IL 24 BK-LK-PAC 2861218 PLC add-on module 24 V DC