
Technical specifications
- Product family: inLine
- Modular design
- Connection type: Spring-cage connection
- Conductor cross-section flexible: 0.08 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.08 mm² ... 1.5 mm².
- Wire cross-section AWG: 28 ... 16
- Width 40 mm
- Height: 119.4 mm
- Depth: 71.5 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 55 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Name of connection: inLine-connector plug
- Stripped length: 8 mm
- All mounting positions permitted
- Transmission speed 500 kBit/s / 2 MBit/s (automatic detection, no mixing system)
- Maximum power loss at rated conditions 3.8 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 1
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Delivery scope: Inclusive of inLine-plug and labeling field
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 10 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 0.95 A (with maximum number of connected I/O terminals);type. 74 mA (no local bus stations connected)
- Wire connection: Conductor connection
- Supported protocols: Modbus/TCP (UDP);SNMP;HTTP;TFTP;FTP;BootP;DHCP;DCP
- Transfer Physics: Ethernet in RJ45-Twisted-Pair
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Auto negotiation and auto crossing
- Note on dimensions: Housing dimensions
- Supply voltage 24 V DC
- System limits: System limits
- Number of supported subscribers: Max. 63 (per station)
- inLine local bus: inLine local bus
- Module
- ID code (HEX): None
- Potential: Supply of logic (UL): Potential: Supply of logic (UL)
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- inLine connection plug inLine connection plug
- Potential: Supply of analog modules (UANA): Potential: Supply of analog modules (UANA)
- Potential: Supply of the main circle (UM): Potential: Supply of the main circle (UM)
- Potential: Supply of the segment circle (US): Potential: Supply of the segment circle (US)
- Number of local bus subscribers that can be connected: Max. 63
- Modbus/TCP (UDP): Modbus/TCP (UDP)
- Number of subscribers with parameter channel: Max. 16
- Number of supported branch terminals with remote bus stub: 3
- Potential: Bus coupler feed UBK/ The logic supply UL (7.5 V) and the UANA analog supply (24 V) are generated from the bus coupler feed.: Potential: Bus coupler feed UBK | The logic supply UL (7.5 V) and the UANA analog supply (24 V) are generated from the bus coupler feed.
- Test voltage: Ethernet interface 1 / Ethernet interface 2: 1500 V AC, 50 Hz, 1 min.
- Test voltage: Ethernet interface 1 / logic (UBK, UL, UANA) 1500 V AC, 50 Hz, 1 min.
- Testing voltage: Ethernet interface 1 / Peripherals (UM, US): 1500 V AC, 50 Hz, 1 min.
- Testing voltage: Ethernet interface 1 / Functional earthing: 1500 V AC, 50 Hz, 1 min.
- Test voltage: Ethernet interface 2 / logic (UBK, UL, UANA) 1500 V AC, 50 Hz, 1 min.
- Testing voltage: Ethernet interface 2 / Peripherals (UM, US): 1500 V AC, 50 Hz, 1 min.
- Testing voltage: Ethernet interface 2 / Functional earthing: 1500 V AC, 50 Hz, 1 min.
- Testing voltage: Logic (UBK, UL, UANA) / peripheral (UM, US): 500 V AC, 50 Hz, 1 min.
- Testing voltage: Logic (UBK, UL, UANA) / functional earthing 500 V AC, 50 Hz, 1 min.
- Testing voltage: Periphery (UM, US)/ function earth: 500 V AC, 50 Hz, 1 min.
- Product type
Bus coupler
- Type
IL ETH BK-PAC
- Connectable in-line terminals
63
- Operating voltage
24 V DC
7.5 V DC
- Height
119.4 mm
- Length
71.5 mm
- Width
40 mm
IP20
- Dim
(L x W x H) 71.5 x 40 x 119.4 mm
- Connection method
Spring-loaded connector
- Connection
Spring-loaded connector
- Max. current consumption
0.95 A
- Manufacturer part #
2702372
- Type
modular
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
55 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
7.5 V DC
- Depth
69.330346 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579330 Phoenix Contact IL ETH BK-PAC 2702372 Bus coupler 24 V DC, 7.5 V DC
User & Safety Instructions
User & Safety Instructions 3579330 Phoenix Contact IL ETH BK-PAC 2702372 Bus coupler 24 V DC, 7.5 V DC
Description
inLine, Bus coupler, Modbus/TCP (UDP), RJ45 socket, transmission speed in local bus: 500 kBit/s / 2 MBit/s, protection class: IP20, including inLine plug and label field
This text is machine translated.
This text is machine translated.





