
Technical specifications
- Colour: green
- Net weight: 168.5 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Transmission speed 100 MBit/s (according to PROFINET standard)
- Power consumption: Type. 3 W (total device)
- Product type
Bus connector
- Type
IL PN BK-PAC
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
24 V DC
- Height
119.4 mm
- Length
71.5 mm
- Width
40 mm
IP20
- Dim
(L x W x H) 71.5 x 40 x 119.4 mm
- Connection
RJ45, auto-negotiation
- Max. current consumption
138 mA
- Manufacturer part #
2403696
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209745 Phoenix Contact IL PN BK-PAC 2403696 Bus connector 24 V DC
Datasheet 2209745 Phoenix Contact IL PN BK-PAC 2403696 Bus connector 24 V DC
User & Safety Instructions
User & Safety Instructions 2209745 Phoenix Contact IL PN BK-PAC 2403696 Bus connector 24 V DC
Description
This text is machine translated.













