
Technical specifications
- Permissible air humidity (operation): 10 % ... 95 % (according to DIN EN 61131-2)
- Air pressure (operating): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Vibration (operating): 5g
- Engineering tool: PC WORX; PC WORX EXPRESS
- Diagnostic tool DIAG+
- Configuration tool: Config+ from version 1.01
- Maximum output current per channel: 500 mA
- Typical current consumption 210 mA
- Maximum current consumption 870 mA (370 mA logic supply + 500 mA analogueue power supply)
- Power loss: Max. 5 W
- Weight: 295 g
- Control redundancy: no.
- Processor: Altera Nios II 64 MHz
- Product type
PLC controller
- Interfaces
Ethernet 10Base-T/100Base-TX
INTERBUS Local bus master
Parameterization/operation/diagnostics
- No. of inputs (max.)
8
- No. of outputs (max.)
4
- Min. operating voltage
19.2 V DC
- Operating voltage
24 V DC
- Height
119.8 mm
- Length
71.5 mm
- Width
80 mm
IP20
- Dim
(L x W x H) 71.5 x 80 x 119.8 mm
- Display
No
- Manufacturer part #
2700975
- Type
ILC 171 ETH 2TX
- No. of control tasks
8
- Program memory
512 kB
- Data storage
512 kB
- Real-time clock
Yes
- Data remanence memory
48 kB (NVRAM)
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141041 Phoenix Contact ILC 171 ETH 2TX 2700975 PLC controller 24 V DC
Datasheet 2141041 Phoenix Contact ILC 171 ETH 2TX 2700975 PLC controller 24 V DC
User & Safety Instructions
User & Safety Instructions 2141041 Phoenix Contact ILC 171 ETH 2TX 2700975 PLC controller 24 V DC
Description
This text is machine translated.







