
Technical specifications
- Permissible air humidity (operation): 0 % ... 75 % (according to DIN EN 61131-2, no condensation, no ice formation)
- Air pressure (operation): 70 hPa ... 106 kPa (up to 3000 m üNN)
- Engineering tool: Niagara 4; Workplace
- Typical current consumption: ≤ 170 mA (at nominal voltage without local bus node)
- Current consumption maximum: ≤ 1.5 A.
- Weight: 230 g
- Control redundancy: no.
- Processor: Arm® Cortex®-A8 1000 MHz
- Product type
PLC controller
- Interfaces
Ethernet
RS-485
USB 1.0/USB 2.0
USB OTG
- Min. operating voltage
19.2 V DC
- Operating voltage
24 V DC
- Height
119.8 mm
- Length
71.5 mm
- Width
80 mm
IP20
- Dim
(L x W x H) 71.5 x 80 x 119.8 mm
- Display
No
- Manufacturer part #
2403160
- Type
ILC 2050 BI
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209738 Phoenix Contact ILC 2050 BI 2403160 PLC controller 24 V DC
Datasheet 2209738 Phoenix Contact ILC 2050 BI 2403160 PLC controller 24 V DC
User & Safety Instructions
User & Safety Instructions 2209738 Phoenix Contact ILC 2050 BI 2403160 PLC controller 24 V DC
Description
Time-optimized engineering via the Niagara 4 framework. Support of all important communication protocols in the automation area of the building infrastructure. Planning, engineering and visualization in the Java-based Niagara 4 framework. Easy expansion of the Niagara 4 framework with self-programd functions.
This text is machine translated.
This text is machine translated.









