Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay module
IOA REL 24V DO/BFI/3.0A/EX
1
1 x
3 A
3 A
24 V
24 V DC
64.2 mm
72.9 mm
10.3 mm
IP20
(L x W x H) 72.9 x 10.3 x 64.2 mm
13.5 mA
2910153
Push-fit
5 ms
70 °C
-40 °C
1
2
72.9 mm
yes
Datasheet 3580318 Phoenix Contact IOA REL 24V DO/BFI/3.0A/EX 2910153 Relay module 24 V DC
User & Safety Instructions 3580318 Phoenix Contact IOA REL 24V DO/BFI/3.0A/EX 2910153 Relay module 24 V DC