
Technical specifications
- Description of the input: IEC 61131-2 type 1
- Number of inputs: 8
- Protective circuit: Overload protection
- Input voltage range \"0\" signal: 0 V DC ... 5 V DC
- Input voltage range \"1\" signal: 15 V DC ... 30 V DC
- Housing material: Polyamid
- Colour: grey
- Net weight: 366.7 g
- Number of outputs: Max. 8
- Transmission speed 10/100 MBit/s (with auto-negotiation)
- Product type
I/O module
- Type
IOL MA8 PN DI8
- No. of digital inputs (max.)
16
- No. of inputs (max.)
16
- No. of outputs (max.)
8
- Output signal current
200 mA
- Max. output current per channel
200 mA
- Height
114.5 mm
- Length
99 mm
- Width
45 mm
IP20
- Dim
(L x W x H) 99 x 45 x 114.5 mm
- Connection method
3-core
- Connection
RJ45, auto-negotiation
- Manufacturer part #
1072838
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209093 Phoenix Contact IOL MA8 PN DI8 1072838 I/O module
Datasheet 2209093 Phoenix Contact IOL MA8 PN DI8 1072838 I/O module
User & Safety Instructions
User & Safety Instructions 2209093 Phoenix Contact IOL MA8 PN DI8 1072838 I/O module
Description
Eight-channel IO-Link master. Diagnostic and status indicators. Short-circuit and overload protection of the sensor supply. Connections for up to 16 digital sensors.
This text is machine translated.
This text is machine translated.











