
Phoenix Contact MACX MCR-EX-1TS-I-OLP-SP Temperature Transducers 1145207
Technical specifications
- Product Family: Field Analog
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 12.5 mm
- Height: 116 mm
- Depth: 113.7 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 85 °C
- Ambient temperature (storage/transport): -50 °C ... 100 °C
- Altitude: ≤ 4000 m (above sea level)
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Stripped length: 8 mm
- ATEX
- IECEx: IECEx
- Transmission speed 1200 Baud
- Identification: IS for Class I, Div. 2, groups a, B, C, D | T6...T4;AIS / class I / div. 1/ABCD
- Supply voltage range: Loop-fed, no external supply necessary;11 V DC ... 30 V DC
- CE CE
- Certificate: IECEx EPS 20.0060X
- Input voltage range: -20 mV ... 100 mV (minimum span 5 mV)
- Signal
- Climate class B2
- CSA
- LED status indicator (red)
- Supported protocols: HART
- Galvanic isolation between input and output: Yes
- Supply: Supply
- Number of channels: 1
- Switch-on delay: 7 s (HART); 7 s (measured value)
- Testing voltage 2 kV AC (50 Hz, 60 s)
- Functionality: Functionality
- Data communication (bypass): Data communication (bypass)
- Input signal: Temperature
- Output signal current: 4 mA ... 20 mA;20 mA ... 4 mA
- Output signal current maximum: 23 mA
- NS 35/7.5 depth: 114.5 mm (snapped onto DIN rail NS 35/7.5 in accordance with EN 60715)
- Configuration: Software;HART
- Number of inputs: 1
- Ex-installation (EPL): GB;Div. 1
- Ex i circuits (EPL): Ga;Div. 1
- Measuring: Measuring
- Suitable sensor types (RTD): Pt, Ni, Cu sensors: 2 -, 3 -, 4-wire
- Linear resistance range: 10 Ω ... 2000 Ω (minimum span: 10 Ω)
- Temperature measuring range: -250 °C ... 2500 °C (range depends on sensor type)
- Measuring range temperature: ≥ 10 K (RTD);≥ 50 K (TC)
- COMPATIBLE SENSOR TYPES (TC): A, B, C, D, E, J, K, L, N, R S, T, U
- Signal: Current: Signal: Current
- LOAD (UL - 11 V) / 0.023 A
- Step response (0-99%): 1 s (TC);1 s (RTD)
- Galvanic isolation input / output: Galvanic isolation input / output
- HART coding FSK ± 0.5 mA
- HART version: 7
- Mains frequency filter 50/60 Hz
- Communication resistance ≥ 250 Ω
- Type
MACX MCR-EX-1TS-I-OLP-SP
- Supply voltage
schleifengespeist. keine externe Versorgung notwendig;11 V DC ... 30 V DC V DC
- Dim
(L x W x H) 113.7 x 12.5 x 116 mm
- Connection
Push-in connector
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Manufacturer part #
1145207
- Width
12.5 mm
- Height
116 mm
- Length
113.7 mm
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Weight
0.14 kg
- UKCA
yes
- Product type
Temperature transducer
Documents & Downloads
Datasheet
Datasheet 3564773 Phoenix Contact MACX MCR-EX-1TS-I-OLP-SP Temperature Transducers 1145207
User & Safety Instructions
User & Safety Instructions 3564773 Phoenix Contact MACX MCR-EX-1TS-I-OLP-SP Temperature Transducers 1145207
Description
This text is machine translated.










