
Technical specifications
- Product family: MACX Analog
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.5 Nm ... 0.6 Nm
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 14
- Width 17.5 mm
- Height: 112.5 mm
- Depth: 113.7 mm
- Flammability class according to UL 94: V0
- Material housing PA 6.6
- Ambient conditions: Environmental conditions
- Protection class IP20 (terminals);IP30 (housing)
- Ambient temperature (operation): -20 °C ... 70 °C (single unit: Any mounting position);-20 °C ... 70 °C (group mounting: Vertical mounting rail without recirculation);-20 °C ... 70 °C (group mounting: Vertical mounting rail with recirculating air);-20 °C ... 70 °C (group mounting: Horizontal mounting rail without recirculating air);-20 °C ... 70 °C (group mounting: Horizontal mounting rail with recirculation)
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC/EN 60079-11
- NS 35/15, NS 35/7.5 mounting type
- Permissible humidity (operating): ≤ 95% (no condensation)
- Stripped length: 7 mm
- Mounting position: Vertical, horizontal
- Note on operation: Installation conditions affect the ambient temperature.
- Please note the operating instructions.
- Max. Inner inductance Li: Negligible
- ATEX
- IECEx: IECEx
- Labelling 3
- Power loss: ≤ 0.2 W (at 20 mA, per channel);≤ 0.6 W (at 40 mA, per channel)
- Supply voltage range: Loop-fed, no external supply needed
- Application note: Accuracy, typical values in % of the measuring span (20 mA) at UN, 23 °C.
- Electromagnetic compatibility: Tested according to the following standards and regulations: EN 61326-1 Industrial use, NAMUR NE 21
- Supported protocols: HART-transparent
- Galvanic isolation between input and output: Yes
- Supply: Supply
- Number of channels: 2
- Reverse polarity protection: Yes
- Description of the output: Intrinsically safe
- Rated insulation voltage 375 VPP
- Test voltage 500 V (50 Hz, 60 s)
- Safety specifications: Safety specifications
- Max. Output voltage Uo 25 V
- Max. Output current IO 99 mA
- Max. Output power Po: 613 mW
- Safety technical maximum voltage At 253 V AC
- Burden/output load current output: ≤ 800 Ω (20 mA)
- Number of outputs: 2
- Galvanic isolation 4-way
- Typical temperature coefficient: ≤ 0.1% (10 K)
- Data communication (bypass): Data communication (bypass)
- Input signal current: 0 mA ... 20 mA;4 mA ... 20 mA (with HART);0 mA ... 40 mA (functional range)
- Output signal current: 0 mA ... 20 mA;4 mA ... 20 mA (with HART);0 mA ... 40 mA (functional range)
- NS 35/7.5 depth: 114.5 mm (snapped onto DIN rail NS 35/7.5 in accordance with EN 60715)
- Number of inputs: 2
- Ex-Installation (EPL): GC
- Galvanic isolation Input / Output IEC / EN 60079-11: Galvanic isolation Input / Output IEC / EN 60079-11
- Galvanic isolation Input 1 / Input 2: Galvanic isolation Input 1 / Input 2
- Ex i circuits (EPL): Ga;Da;Ma
- Max. Inner capacity CI: Negligible
- Safety integrity level (SIL, IEC 61508): Safety integrity level (SIL, IEC 61508)
- Signal transmission behavior: In = Out
- Galvanic isolation output 1 / output 2: Galvanic isolation output 1 / output 2
- IIA (single circuit): Max. outer inductance Lo / max. outer capacitance Co: 28 mH / 2.97 µF
- IIC (single circuit): Max. external inductance Lo / max. external capacitance Co: 2.5 mH / 110 nF
- I (single circuit): Max. external inductance Lo / max. outer capacitance Co: 46 mH / 4.87 µF
- Signal: Current: Signal: Current
- IIB (single circuit): Max. external inductance Lo / max. external capacitance Co: 11 mH / 840 nF
- Idle voltage: 25 V
- Line fault detection: 0 mA (line break);≤ 1 mA (response of input current)
- Voltage drop 1 V (constant)
- Linearity error: ≤ 0.25% (for load = 0 Ω)
- Type
MACX MCR-EX-AP-IDS-2I-2I-LP
- Product type
Isolation amplifier
- Input signal (current) (max.)
40 mA
- Dim
(L x W x H) 113.7 x 17.5 x 112.5 mm
- Connection
Screws
- Output (current)
0 mA ... 20 mA;4 mA ... 20 mA (mit HART);0 mA ... 40 mA (Funktionsbereich)
- Input signal (current)
0 mA ... 20 mA;4 mA ... 20 mA (mit HART);0 mA ... 40 mA (Funktionsbereich)
- Content
1 pc(s)
- Width
17.5 mm
- Height
112.5 mm
- Length
113.7 mm
- Max. ambient temperature
70 °C
- Min. ambient temperature
-20 °C
- Operating voltage U(B)
schleifengespeist. keine externe Versorgung notwendig
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Depth
113.7 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3582751 Phoenix Contact MACX MCR-EX-AP-IDS-2I-2I-LP 1291963 Isolation amplifier 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3582751 Phoenix Contact MACX MCR-EX-AP-IDS-2I-2I-LP 1291963 Isolation amplifier 1 pc(s)
Description
This text is machine translated.








