
Technical specifications
- Product family: MACX Analog
- Connection type: screw terminals.
- M3 screw thread
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 14
- Width 17.5 mm
- Height: 112.5 mm
- Depth: 113.7 mm
- Flammability class according to UL 94: V0
- Material housing PA 6.6
- Ambient conditions: Environmental conditions
- Protection class IP20 (terminals);IP30 (housing)
- Ambient temperature (operation): -40 °C ... 70 °C (single unit: Any mounting position);-40 °C ... 48 °C (group mounting: Vertical mounting rail without recirculation);-40 °C ... 58 °C (group mounting: Vertical mounting rail with recirculating air);-40 °C ... 56 °C (group mounting: Horizontal mounting rail without recirculating air);-40 °C ... 60 °C (group mounting: Horizontal mounting rail with recirculation)
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC/EN 60079-11
- Note: When connecting power sources
- NS 35/15, NS 35/7.5 mounting type
- Permissible humidity (operating): ≤ 95% (no condensation)
- Stripped length: 7 mm
- Mounting position: Vertical, horizontal
- Note on operation: Response of the output = input signal
- Max. Inner inductance Li: Negligible
- ATEX
- IECEx: IECEx
- Labelling 2
- POWER LOSS 1.5 W (RL 250 Ω)
- Supply voltage range: 18 V ... 31.2 V
- Switch-on time typical: < 80 ms
- Electromagnetic compatibility: Tested according to the following standards and regulations: EN 61326-1 Industrial use, NAMUR NE 21
- Switching voltage maximum 30 V
- Status display: Green LED (supply voltage);yellow LED (switching state);red LED (cable fault)
- Supported protocols: HART-transparent
- Galvanic isolation between input and output: Yes
- Supply: Supply
- Number of channels: 1
- Short circuit current: ≤ 35 mA
- Input current ≤ 50 mA (for mA sources)
- Reverse polarity protection: Yes
- Description of the output: Isolation amplifier operation
- Switch-off time typical: < 100 ms
- Contact version 2 closer
- Rated insulation voltage 375 VPP
- Test voltage 350 V (50 Hz, 60 s)
- Input voltage UI 30 V
- Max. Output voltage Uo 4.1 V
- Max. Output current IO 0 mA
- Max. Output power Po: 0 mW
- Safety technical maximum voltage At 253 V AC
- Input current II 100 mA
- Rated supply voltage 24 VDC
- Galvanic isolation 4-way
- Input resistance current input > 250 Ω (for mA sources)
- Typical temperature coefficient: ≤ 0.1% (10 K)
- Data communication (bypass): Data communication (bypass)
- Power consumption 2 W (20 mA)
- Input signal: Current
- Input signal current: 4 mA ... 20 mA (with HART);2 mA ... 22 mA (functional range)
- Output signal current: 4 mA ... 20 mA (with HART);2 mA ... 22 mA (functional range)
- NS 35/7.5 depth: 114.5 mm (snapped onto DIN rail NS 35/7.5 in accordance with EN 60715)
- Frequency range: 0.5 kHz ... 10 kHz (bidirectional HART transmission)
- Description of the input: Passive current input, intrinsically safe
- Switching: Relays: Switching: Relays
- Switching current maximum: ≤ 170 mA (resistive load);≤ 500 mA (≤ 1 ms)
- Ex-Installation (EPL): GC
- Galvanic isolation Input / Output IEC / EN 60079-11: Galvanic isolation Input / Output IEC / EN 60079-11
- Ex i circuits (EPL): Ga;Da;Ma
- Max. Inner capacity CI: Negligible
- Safety integrity level (SIL, IEC 61508): Safety integrity level (SIL, IEC 61508)
- Signal transmission behavior: In = Out
- Galvanic isolation Input/supply IEC/EN 60079-11: Galvanic isolation Input/supply IEC/EN 60079-11
- Galvanic isolation Input / fault signal output IEC / EN 60079-11: Galvanic isolation input / fault signal output IEC / EN 60079-11
- Galvanic isolation output/supply: Galvanic isolation output/supply
- Galvanic isolation output/supply/error message output: Galvanic isolation output/supply/error message output
- Reporting: Error message output: Signaling: Error message output
- IIB/IIIC (single circuit): Max. external inductance Lo / max. external capacitance Co: 14 mH / 705 nF
- IIC (single circuit): Max. external inductance Lo / max. external capacitance Co: 2.3 mH / 90 nF
- IIB/IIIC (mixed circuit): Max. external inductance Lo / max. external capacitance Co: 10 mH / 290 nF, 1 mH / 380 nF, 0.2 mH / 600 nF
- IIC (mixed circuit): Max. external inductance Lo / max. external capacitance Co: 1 mH / 56 nF, 0.5 mH / 72 nF, 0.2 mH / 90 nF
- Burden: 0 Ω ... 600 Ω
- Output ripple (current) ≤ 40 µA (effective)
- Open circuit voltage ≤ 26 V
- Line fault detection: < 3.6 mA (line break);> 21 mA (short circuit)
- Signal: Feed isolation mode: Signal: Feed isolation amplifier operation
- Signal: Isolation amplifier operation: Signal: Isolation amplifier operation
- Technical data: Isolation amplifier operation: Safety specifications: Isolation amplifier operation
- Linearity error: ≤ 0.1%
- Typical offset error: ≤ 0.1%
- Galvanic isolation Input/limit contact IEC/EN 60079-11: Galvanic isolation input/limit contact IEC/EN 60079-11
- Galvanic isolation output/limit contact: Galvanic isolation output/limit contact
- Safety specifications: Feed isolation amplifier operation (2-wire transmitter): Safety specifications: Feed isolation amplifier operation (2-wire transmitter)
- Safety specifications: Feed isolation amplifier operation (3-wire transmitter): Safety specifications: Feed isolation amplifier operation (3-wire transmitter)
- Type
MACX MCR-EX-AP-RPSS-I-IR
- Product type
Isolation amplifier
- Input signal (current) (max.)
22 mA
- Input signal (voltage) (max.)
30 V
- Dim
(L x W x H) 113.7 x 17.5 x 112.5 mm
- Connection
Screws
- Output (current)
4 mA ... 20 mA (mit HART);2 mA ... 22 mA (Funktionsbereich)
- Input signal (current)
4 mA ... 20 mA (mit HART);2 mA ... 22 mA (Funktionsbereich)
- Content
1 pc(s)
- Width
17.5 mm
- Height
112.5 mm
- Length
113.7 mm
- Current consumption
20 mA
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Supply voltage (num.)
24 V DC
- Operating voltage U(B)
18 V ... 31.2 V
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Depth
113.7 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3568215 Phoenix Contact MACX MCR-EX-AP-RPSS-I-IR 1290774 Isolation amplifier 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3568215 Phoenix Contact MACX MCR-EX-AP-RPSS-I-IR 1290774 Isolation amplifier 1 pc(s)
Description
This text is machine translated.








