
Phoenix Contact MACX MCR-EX-SL-RPSSI-2I-1S-SP 2908856 Isolation amplifier 1 pc(s)
Technical specifications
- Product family: MACX Analog
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 14;24 ... 22 (TWIN cable end sleeve without plastic sleeve);20 ... 16 (TWIN-END SLEEVES with plastic cover)
- Width 12.5 mm
- Height: 107.9 mm
- Depth: 113.7 mm
- Colour: Grey (RAL 7042)
- Material housing PA 6.6-FR
- Ambient conditions: Environmental conditions
- Protection type IP20 (not rated by UL)
- Ambient temperature (operation): -40 °C ... 42 °C;-40 °C ... 49 °C (derating)
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 2000 m (Technical data refer to altitude ≤2000 m above sea level For altitude >2000 m above NN see data sheet.)
- Standards/regulations: GB/T 3836.1;GB/T 3836.3;GB/T 3836.4
- Note: Small deviations may occur during interference.
- Mounting type: Rail mounting
- Overvoltage category II
- Pollution level: 2
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Stripped length: 10 mm
- Max. Inner inductance Li: Negligible
- ATEX
- IECEx: IECEx
- Identification: D / Cat. 2
- UL, USA / Canada: UL, USA / Canada
- Power loss < 1.1 W (24 V DC/20 mA)
- Supply voltage range: 19.2 V DC ... 30 V DC
- CE CE
- DNV 18.0139 X certificate
- Electromagnetic compatibility: Conformity to EMC directive
- Interference radiation: Interference radiation
- Ship building approval: Ship building approval
- INMETRO: INMETRO
- Immunity speed EN 61000-6-2
- Status indicator: Green LED (supply voltage)
- Supported protocols: HART
- Naming: Isolation amplifier operation
- Galvanic isolation between input and output: Yes
- Supply: Supply
- Maximum power consumption < (46 mA ) (24 V DC / 20 mA)
- Number of channels: 1
- Description of the output: Isolation amplifier operation
- Insulation: Secure separation
- Flammability class to UL 94 (housing): V0 (housing)
- Shipbuilding data: Shipbuilding data
- Temperature B
- Humidity b
- Vibration A
- EMC A
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 60 V AC / DC (supply, input / output)
- Testing voltage 1.5 kV AC (50 Hz, 60 s)
- Conductor cross-section flexible (2 conductors of the same cross-section): 0.25 mm² ... 0.34 mm² (TWIN wire-end sleeve without plastic sleeve);0.5 mm² ... 1.5 mm² (TWIN-end sleeve with plastic sleeve)
- Input voltage UI ≤ 30 V
- Max. Output voltage Uo 25.2 V
- Max. Output current IO 93 mA
- Max. Output power Po: 587 mW
- Maximum safety voltage um:253 V AC;125 V DC
- Load/output load current output < 450 Ω (20 mA);< 380 Ω (23 mA)
- Input current II: ≤ 150 mA
- CCC / China-Ex: CCC / China-Ex
- GB standard GB standard
- Number of outputs: 2
- Rated supply voltage: 24 V DC -20 % ... +25 %
- Galvanic isolation: Galvanic isolation
- Temperature coefficient maximum: < 0.01 %/K.
- Reverse polarity and overvoltage protection: Yes
- Data communication (bypass): Data communication (bypass)
- HART function: HART transparency
- Step response (10-90%): 1.3 ms (output 1, jump 4 mA ... 20 mA, typical);< 100 ms (output 2, at jump 4 mA ... 20 mA)
- Maximum transmission error: < 0.1% (from final value 20 mA)
- Power consumption: ≤ 1.8 W
- Input signal current: 0 mA ... 20 mA;4 mA ... 20 mA
- Transmitter supply voltage > 16 V (20 mA);> 15.1 V (23 mA)
- Output signal current: 0 mA ... 20 mA (active);4 mA ... 20 mA (active)
- Output ripple < 20 mVeff
- Output behavior in case of error: 0 mA (line break in input);0 mA (line short in input)
- Under / overload signal range: 0 mA ... 24 mA (extended transmission range for diagnoses)
- NS 35/7.5 depth: 114.5 mm (snapped onto DIN rail NS 35/7.5 in accordance with EN 60715)
- Description of the input: Isolation amplifier operation
- Number of inputs: 1
- Ex-Installation (EPL): GC;Div. 2
- Galvanic isolation Input / Output IEC / EN 60079-11: Galvanic isolation Input / Output IEC / EN 60079-11
- Ex i circuits (EPL): Ga;Da;Ma;Div. 1
- Max. Inner capacity CI: Negligible
- Safety integrity level (SIL, IEC 61508): Safety integrity level (SIL, IEC 61508)
- Galvanic isolation Input / Output / Supply IEC / EN 61010-1: Galvanic isolation Input / Output / Supply IEC / EN 61010-1
- Signal transmission behavior: In = Out
- Galvanic isolation Input/supply IEC/EN 60079-11: Galvanic isolation Input/supply IEC/EN 60079-11
- Galvanic isolation output 1 / output 2: Galvanic isolation output 1 / output 2
- IIA (single circuit): Max. outer inductance Lo / max. outer capacitance Co: 26 mH / 2.9 µF
- IIC (single circuit): Max. external inductance Lo / max. external capacitance Co: 3 mH / 107 nF
- I (single circuit): Max. external inductance Lo / max. outer capacitance Co: 40 mH / 4.8 µF
- IIB/IIIC (mixed electrical circuit): Max. external inductance Lo / max. external capacitance Co: 16 mH / 370 nF, 1 mH / 430 nF, 500 µH / 510 nF, 200 µH / 660 nF, 100 µH / 820 nF
- IIC (mixed circuit): Max. external inductance Lo / max. external capacitance Co: 2.2 mH / 47 nF, 2 mH / 49 nF, 1 mH / 63 nF, 500 µH / 80 nF, 200 µH / 107 nF
- IIB (single circuit): Max. external inductance Lo / max. external capacitance Co: 14 mH / 820 nF
- Test socket: Test jack
- Diameter max. 2 mm
- Systematic Capability: Systematic Capability
- Typical transmission error: < 0.05% (from final value 20 mA)
- Altitude range (≤ 2000 m): Height usage range (≤ 2000 m)
- Altitude range (≤ 3000 m): Height usage range (≤ 3000 m)
- Height range: > 4000 m ... 5000 m
- Altitude range (≤ 4000 m): Height usage range (≤ 4000 m)
- Altitude range (≤ 5000 m): Height usage range (≤ 5000 m)
- IIA (mixed circuit): Max. external inductance Lo / max. external capacitance Co: 26 mH / 470 nF, 20 mH / 570 nF, 1 mH / 630 nF, 0.5 mH / 720 nF, 0.1 mH / 1.1 µF, 0.005 mH / 2.9 µF
- Signal: Feed isolation mode: Signal: Feed isolation amplifier operation
- Signal: Isolation amplifier operation: Signal: Isolation amplifier operation
- Voltage drop: Approx. 3.9 V (in input isolation amplifier mode)
- Safety specifications: Feed isolation amplifier operation: Safety specifications: Feed isolation amplifier operation
- I (mixed circuit): Max. external inductance Lo / max. external capacitance Co: 37 mH / 0.54 µF, 0.2 mH / 1.1 µF, 10 µH / 2.8 µF, 0.001 mH / 4.15 µF
- Technical data: Isolation amplifier operation: Safety specifications: Isolation amplifier operation
- Protocol: HART (output 1 only)
- Performance Level (ISO 13849): Performance Level (ISO 13849)
- Type
MACX MCR-EX-SL-RPSSI-2I-1S-SP
- Product type
Isolation amplifier
- Input signal (current) (max.)
150 mA
- Input signal (voltage) (max.)
30 V
- Dim
(L x W x H) 113.7 x 12.5 x 107.9 mm
- Connection
Push-in spring-loaded terminal
- Output (current)
0 mA ... 20 mA (aktiv);4 mA ... 20 mA (aktiv)
- Input signal (current)
0 mA ... 20 mA;4 mA ... 20 mA
- Content
1 pc(s)
- Width
12.5 mm
- Height
107.9 mm
- Length
113.7 mm
- Max. ambient temperature
49 °C
- Min. ambient temperature
-40 °C
- Supply voltage (num.)
24 V DC
- Operating voltage U(B)
19.2 V DC ... 30 V DC
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Depth
113.7 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580066 Phoenix Contact MACX MCR-EX-SL-RPSSI-2I-1S-SP 2908856 Isolation amplifier 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3580066 Phoenix Contact MACX MCR-EX-SL-RPSSI-2I-1S-SP 2908856 Isolation amplifier 1 pc(s)
Description
This text is machine translated.








