
Technical specifications
- Protection class: IP20
- Suitable sensor types (RTD): PT, Ni, Cu sensors: 2, 3, 4 conductors
- SUITABLE SENSOR TYPES (TC): B, E, J, K, N, R, S, T, L, U, CA, DA, A1G, A2G, A3G, MG, LG
- Temperature measuring range: -250 °C - +2500 °C (range depends on sensor type)
- Input signal range 0 Ω - 50 kΩ
- Power consumption: 2.4 W
- Wire stripping length: 8 mm
- Conductor cross-section 0.2 mm² - 1.5 mm²
- Wire cross-section AWG: 24 - 16
- Type
MACX MCR-EX-T-UIREL-UP-SP
- Supply voltage
24 V - 230 V
- Current consumption
100 mA
- Output signal
4 mA - 20 mA
- Temperature range
-40 °C - +85 °C
- Load
600 ohm
- Description
Temperature Transducers
- Dim
(L x W x H) 113.5 x 35.2 x 117.7 mm
- Connection
Push-in connector
- Operating temperature
-250 °C (min)
- Min. operating temperature
-250 °C
- Input resistance
0 Ω - 50 kΩ
- Manufacturer part #
2924799
- Width
35.2 mm
- Height
117.7 mm
- Length
113.5 mm
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-20 °C
- UKCA
yes
- Product type
Temperature transducer
Documents & Downloads
Datasheet
Datasheet 2225812 Phoenix Contact MACX MCR-EX-T-UIREL-UP-SP Temperature Transducers 2924799
Datasheet 2225812 Phoenix Contact MACX MCR-EX-T-UIREL-UP-SP Temperature Transducers 2924799
User & Safety Instructions
User & Safety Instructions 2225812 Phoenix Contact MACX MCR-EX-T-UIREL-UP-SP Temperature Transducers 2924799
Description
This text is machine translated.



