
Phoenix Contact MACX MCR-SL-RPSS-2I-2I-SP 2904090 Isolation amplifier 1 pc(s)
Technical specifications
- Product family: MACX Analog
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 14;24 ... 22 (TWIN cable end sleeve without plastic sleeve);20 ... 16 (TWIN-END SLEEVES with plastic cover)
- Width 12.5 mm
- Height: 107.9 mm
- Depth: 113.7 mm
- Colour: Grey (RAL 7042)
- Material housing PA 6.6-FR
- Ambient conditions: Environmental conditions
- Protection type IP20 (not rated by UL)
- Ambient temperature (operation): -40 °C ... 42 °C;-40 °C ... 49 °C (derating)
- Ambient temperature (storage/transport): -40 °C ... 80 °C
- Altitude: ≤ 2000 m (Technical data refer to altitude ≤2000 m above sea level For altitude >2000 m above NN see data sheet.)
- Standards/regulations EN 61000-6-4
- Note: Small deviations may occur during interference.
- Mounting type: Rail mounting
- Overvoltage category II
- Pollution level: 2
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Stripped length: 10 mm
- ATEX
- IECEx: IECEx
- Identification: D
- UL, USA / Canada: UL, USA / Canada
- Power loss < 1.4 W (24 V DC / 20 mA)
- Supply voltage range: 19.2 V DC ... 30 V DC
- CE CE
- Certificate: BVS PB 04-13
- Signal
- Electromagnetic compatibility: Conformity to EMC directive
- Interference radiation: Interference radiation
- Ship building approval: Ship building approval
- Immunity speed EN 61000-6-2
- Status indicator: Green LED (supply voltage)
- Supported protocols: HART
- Galvanic isolation between input and output: Yes
- Application: Analogue IN
- Supply: Supply
- Maximum power consumption < (100 mA ) (24 V DC / 20 mA)
- Number of channels: 2
- Description of the output: Current output
- Insulation: Secure separation
- Flammability class to UL 94 (housing): V0 (housing)
- Shipbuilding data: Shipbuilding data
- Temperature B
- Humidity b
- Vibration A
- EMC A
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 60 V AC / DC (supply, input / output)
- Testing voltage 1.5 kV AC (50 Hz, 60 s)
- Conductor cross-section flexible (2 conductors of the same cross-section): 0.25 mm² ... 0.34 mm² (TWIN wire-end sleeve without plastic sleeve);0.5 mm² ... 1.5 mm² (TWIN-end sleeve with plastic sleeve)
- Burden/output load current output: ≤ 450 Ω (20 mA);≤ 375 Ω (24 mA)
- UKCA Ex (UKEX) UKCA Ex (UKEX)
- CCC / China-Ex: CCC / China-Ex
- Number of outputs: 2
- Rated supply voltage: 24 V DC -20 % ... +25 %
- Galvanic isolation: Galvanic isolation
- Temperature coefficient maximum: < 0.01 %/K.
- Data communication (bypass): Data communication (bypass)
- HART function: HART transparency
- Step response (10-90%): < 1.3 ms (on jump 4 mA ... 20 mA)
- Maximum transmission error: < 0.1% (from final value 20 mA)
- Power consumption: ≤ 2.4 W
- Input signal current: 4 mA ... 20 mA
- Transmitter supply voltage > 16 V (20 mA)
- Output signal current: 4 mA ... 20 mA (active)
- Output behavior in the event of < an error: 3.6 mA (In the case of a cable break at the> input (to NE 43)); 22.5 mA (In the case of a short circuit at the input (to NE 43))
- Under / overload signal range: 0 mA ... 24 mA
- NS 35/7.5 depth: 114.5 mm (snapped onto DIN rail NS 35/7.5 in accordance with EN 60715)
- Number of inputs: 2
- Ex-Installation (EPL): GC;Div. 2
- Safety integrity level (SIL, IEC 61508): Safety integrity level (SIL, IEC 61508)
- Signal transmission behavior: In = Out
- Signal: Current: Signal: Current
- Typical transmission error: < 0.05% (from final value 20 mA)
- Altitude range (≤ 2000 m): Height usage range (≤ 2000 m)
- Altitude range (≤ 3000 m): Height usage range (≤ 3000 m)
- Height range: > 4000 m ... 5000 m
- Altitude range (≤ 4000 m): Height usage range (≤ 4000 m)
- Altitude range (≤ 5000 m): Height usage range (≤ 5000 m)
- Performance Level (ISO 13849): Performance Level (ISO 13849)
- Galvanic isolation input/output, supply IEC/EN 61010-1: Galvanic isolation input/output, supply IEC/EN 61010-1
- Galvanic isolation output 1/output 2/ supply: Galvanic isolation output 1/output 2/ supply
- Type
MACX MCR-SL-RPSS-2I-2I-SP
- Product type
Isolation amplifier
- Dim
(L x W x H) 113.7 x 12.5 x 107.9 mm
- Connection
Push-in spring-loaded terminal
- Output (current)
4 mA ... 20 mA (aktiv)
- Input signal (current)
4 mA ... 20 mA
- Content
1 pc(s)
- Width
12.5 mm
- Height
107.9 mm
- Length
113.7 mm
- Max. ambient temperature
49 °C
- Min. ambient temperature
-40 °C
- Supply voltage (num.)
24 V DC
- Operating voltage U(B)
19.2 V DC ... 30 V DC
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Depth
113.7 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579804 Phoenix Contact MACX MCR-SL-RPSS-2I-2I-SP 2904090 Isolation amplifier 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579804 Phoenix Contact MACX MCR-SL-RPSS-2I-2I-SP 2904090 Isolation amplifier 1 pc(s)
Description
This text is machine translated.








