
Technical specifications
- Product family: MACX Analog
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.5 Nm ... 0.6 Nm
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 14
- Width 12.5 mm
- Height: 112.5 mm
- Depth: 113.7 mm
- Colour: Grey (RAL 7042)
- Material housing PA 6.6-FR
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -20 °C ... 65 °C (any installation position)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: GB/T 3836.1;GB/T 3836.3;GB/T 3836.8
- Note: Small deviations may occur during interference.
- Mounting type: Rail mounting
- Overvoltage category II
- Pollution level: 2
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Stripped length: 7 mm
- ATEX
- IECEx: IECEx
- Labelling: C
- UL, USA / Canada: UL, USA / Canada
- Power loss: 0.9 W
- Supply voltage range: 9.6 V DC ... 30 V DC
- CE CE
- DNV 21.0089 X certificate
- Electromagnetic compatibility: Conformity to EMC directive
- Interference radiation: Interference radiation
- Ship building approval: Ship building approval
- INMETRO: INMETRO
- Immunity speed EN 61000-6-2
- Status display: Green LED (supply voltage);yellow LED (switch output);red LED, flashing (line, sensor fault, ERR)
- Galvanic isolation between input and output: Yes
- Supply: Supply
- Typical current consumption 38 mA (24 V DC)
- Maximum power consumption 90 mA (10 V DC)
- Insulation: Secure separation
- Contact version 1 changeover contacts
- Flammability class to UL 94 (housing): V0 (housing)
- Shipbuilding data: Shipbuilding data
- Temperature B
- Humidity b
- Vibration A
- EMC A
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Rated insulation voltage 375 V AC
- Testing voltage 2.5 kV AC (50 Hz, 60 s)
- Functionality: Functionality
- Contact material: AgSnO2, hard gold plated
- CCC / China-Ex: CCC / China-Ex
- GB standard GB standard
- Galvanic isolation: Galvanic isolation
- Input resistance current input < 28 Ω
- Temperature coefficient maximum: 0.01 %/K.
- Transmission errors maximum: 0.1%
- Power consumption: ≤ 1.2 W
- Input signal current: 0.2 mA ... 20 mA;0.18 mA ... 21 mA (maximum range)
- NS 35/7.5 depth: 114.5 mm (snapped onto DIN rail NS 35/7.5 in accordance with EN 60715)
- DIP switch configuration
- Input signal voltage: 0.1 V ... 10 V;0.1 V ... 10.5 V (maximum range)
- Switching: Relays: Switching: Relays
- Switching current maximum: ≤ 4 A AC (cos phi = 1);≤ 1 A DC (resistive load, 24 V DC, 50 mW);≤ 0.2 A DC (resistive load, 120 V DC)
- Ex-Installation (EPL): GC;Div. 2
- Signal: Voltage/current: Signal: Voltage/current
- Safety integrity level (SIL, IEC 61508): Safety integrity level (SIL, IEC 61508)
- Galvanic isolation Input / Output / Supply IEC / EN 61010-1: Galvanic isolation Input / Output / Supply IEC / EN 61010-1
- Input resistance voltage input > 100 kΩ
- Step response (0-99%): ≤ 22 ms
- Test socket: Test jack
- Diameter max. 2 mm
- Systematic Capability: Systematic Capability
- Line fault detection: < 0.1 mA (line break);> 21.1 mA (short circuit)
- Switching threshold "0" signal Current: Adjustable via DIP switches (in 1.25 % steps) and potentiometer (linear up to 2 % of the switching threshold set by DIP switches)
- Switching hysteresis: Off: Approx. 0.5 %, on: Approx. 1 %
- Performance Level (ISO 13849): Performance Level (ISO 13849)
- Switch point accuracy < 0.1%
- Galvanic isolation output/supply IEC/EN 60079-7: Galvanic isolation output/supply IEC/EN 60079-7
- Galvanic isolation input/output, supply IEC/EN 60079-7: Galvanic isolation input/output, supply IEC/EN 60079-7
- Rated supply voltage range: 12 V DC ... 24 V DC -20 % ... +25 %
- Total error of the voltage input maximum: ± 10 mV
- Total error of the current input maximum: ± 20 µA
- Type
MACX MCR-SL-UI-REL
- Product type
Limit switch
- Input signal (current) (max.)
21 mA
- Input signal (voltage) (max.)
10.5 V
- Dim
(L x W x H) 113.7 x 12.5 x 112.5 mm
- Connection
Screws
- Input signal (voltage)
0.1 V ... 10 V;0.1 V ... 10.5 V (Maximalbereich)
- Input signal (current)
0.2 mA ... 20 mA;0.18 mA ... 21 mA (Maximalbereich)
- Content
1 pc(s)
- Configuration
DIP switch
- Width
12.5 mm
- Height
112.5 mm
- Length
113.7 mm
- Max. ambient temperature
65 °C
- Min. ambient temperature
-20 °C
- Supply voltage (num.)
24 V DC
- Operating voltage U(B)
12 V DC ... 24 V DC -20 % ... +25 %
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Depth
113.7 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579902 Phoenix Contact MACX MCR-SL-UI-REL 2906169 Limit switch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3579902 Phoenix Contact MACX MCR-SL-UI-REL 2906169 Limit switch 1 pc(s)
Description
This text is machine translated.





