
Technical specifications
- Protection class: IP20
- Suitable sensor types (RTD): PT, Ni, Cu sensors: 2, 3, 4 conductors
- SUITABLE SENSOR TYPES (TC): A, B, C, D, E, J, K, L, N, R, S, T, U
- Temperature measuring range: -250 °C - +2500 °C (range depends on sensor type), -200 °C - +850 °C (Pt 100)
- Max. Output current : 23 mA
- Wire stripping length: 7 mm
- Screw thread: M3
- Conductor cross-section 0.2 mm² - 2.5 mm²
- Wire cross-section AWG: 24 - 14
- Tightening torque: 0.5 Nm - 0.6 Nm
- Colour: grey
- Type
MACX MCR-TS-I-OLP
- Supply voltage
12 V - 42 V
- Output signal
4 mA - 20 mA, 20 mA - 4 mA
- Temperature range
-40 °C - +100 °C. °C
- Description
Temperature Transducers
- Dim
(L x W x H) 114.5 x 12.5 x 99 mm
- Connection
Screw connector
- Operating temperature
-250 °C (min)
- Min. operating temperature
-250 °C
- Input resistance
10 Ω - 2000 Ω
- Manufacturer part #
2908662
- Width
12.5 mm
- Height
99 mm
- Length
114.5 mm
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
- Product type
Temperature transducer
Documents & Downloads
Datasheet
Datasheet 2225741 Phoenix Contact MACX MCR-TS-I-OLP Temperature Transducers 2908662
Datasheet 2225741 Phoenix Contact MACX MCR-TS-I-OLP Temperature Transducers 2908662
User & Safety Instructions
User & Safety Instructions 2225741 Phoenix Contact MACX MCR-TS-I-OLP Temperature Transducers 2908662
Description
This text is machine translated.


