
Number (Package size 10 pc(s))
Total (€ 1.01 / piece)
€ 10.08
plus VAT.
Only 7 Set(s) available
Highlights & Details
Electronic housing ME 12,5 OT-MSTBO GN
- ME 12.5 OT-MSTBO GN
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Features
for DIN rail mounting
- Material
Polyamide
- Width
12.6 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 12.6 x 99 x 45.85 mm
- Depth
45.85 mm
- Type
ME 12,5 OT-MSTBO GN
- UKCA
yes
- Product type
DIN rail casing (top)
Documents & Downloads
Datasheet
Datasheet 455487 Phoenix Contact ME 12,5 OT-MSTBO GN DIN rail casing (top) for DIN rail mounting 12.6 x 99 x 45.85 Polyamide 10 pc(s) Pie
User & Safety Instructions
User & Safety Instructions 455487 Phoenix Contact ME 12,5 OT-MSTBO GN DIN rail casing (top) for DIN rail mounting 12.6 x 99 x 45.85 Polyamide 10 pc(s) Pie
Description
Upper part of housing, for COMBICON connection, double-level.










