
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Technical specifications
- Features
for DIN rail mounting
- Material
Polyamide
- Width
17.6 mm
- Height
99 mm
- Content
1 pc(s)
- Dim
(W x H x D) 17.6 x 99 x 45.85 mm
- Depth
45.85 mm
- Type
ME 17,5 OT-MKDSO SET
- UKCA
yes
- Product type
DIN rail casing (top)
Documents & Downloads
Datasheet
Datasheet 456959 Phoenix Contact ME 17,5 OT-MKDSO SET DIN rail casing (top) for DIN rail mounting 17.6 x 99 x 45.85 Polyamide 1 pc(s)
User & Safety Instructions
User & Safety Instructions 456959 Phoenix Contact ME 17,5 OT-MKDSO SET DIN rail casing (top) for DIN rail mounting 17.6 x 99 x 45.85 Polyamide 1 pc(s)
Description
Housing upper part, complete with PCB termination blocks for full equipping. 12-pos., housing width: 17.5 mm










