
Number (Package size 10 pc(s))
Total (€ 7.06 / piece)
€ 70.58
plus VAT.
Only 4 Set(s) available
Highlights & Details
Mounting base housing ME 17,5 UTG/FE GN
- ME 17.5 UTG/FE GN
- Industrial packaging, pack of 10
Technical specifications
- Product type
DIN rail casing (bottom part)
- Features
closed
- Material
Polyamide
- Width
17.6 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 17.6 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 17,5 UTG/FE GN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 458578 Phoenix Contact ME 17,5 UTG/FE GN DIN rail casing (bottom part) closed 17.6 x 99 x 107.3 Polyamide 10 pc(s)
User & Safety Instructions
User & Safety Instructions 458578 Phoenix Contact ME 17,5 UTG/FE GN DIN rail casing (bottom part) closed 17.6 x 99 x 107.3 Polyamide 10 pc(s)
Description
Lower part of housing, housing closed, fully assembled, with integrated functional earth ground contact, and metal foot catch










