
Number (Package size 10 pc(s))
Total (€ 6.89 / piece)
€ 68.90
plus VAT.
14 days return policy included
Highlights & Details
Electronic housing ME 22,5 F-UTG/FE GN
- ME 22.5 F-utg/FE GN
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
DIN rail casing (bottom part)
- Features
closed
- Material
Polyamide
- Factory colour
Green
- Width
22.6 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 22.6 x 99 x 84.8 mm
- Depth
84.8 mm
- Type
ME 22,5 F-UTG/FE GN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 458018 Phoenix Contact ME 22,5 F-UTG/FE GN DIN rail casing (bottom part) closed 22.6 x 99 x 84.8 Polyamide Green 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 458018 Phoenix Contact ME 22,5 F-UTG/FE GN DIN rail casing (bottom part) closed 22.6 x 99 x 84.8 Polyamide Green 10 pc(s) Piece
Description
Housing base, with integrated functional earth ground contact









